Cart

450BXW33MEFRRI12.5X25

RUBYCON 450BXW33MEFRRI12.5X25

image shown is a representation only

RUBYCON

BXW 33uF 450V 20% 12x25/5,0 RI
Supplier: Rubycon
Matchcode: HFRLB33U450V5,0
Rutronik No.: KEL19950
Unit Pack: 500
MOQ: 2500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5955 $
1,488.75 $

Parameter

C(N)
33 µF
V(N)
450 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
HORI.MOUNT
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
FORMED
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?