Cart

450BXW33MEFR10X40

RUBYCON 450BXW33MEFR10X40

image shown is a representation only

RUBYCON

BXW 33uF 450V 20% 10x40/5,0
Supplier: Rubycon
Matchcode: HFRLB33U450V5,0
Rutronik No.: KEL20144
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.5057 $
1,011.40 $

Prices

2,000 0.5057 $
4,000 0.4918 $

Parameter

C(N)
33 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x40 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x40 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?