Cart

450BXW18MEFRRI10X25

RUBYCON 450BXW18MEFRRI10X25

image shown is a representation only

RUBYCON

BXW 18uF 450V 20% 10x25/5,0 RI
Supplier: Rubycon
Matchcode: HFRLB18U450V5,0
Rutronik No.: KEL20815
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.4383 $
219.15 $

Prices

500 0.4383 $
1,000 0.4181 $
1,500 0.3978 $
2,000 0.3675 $
4,000 0.3574 $

Parameter

C(N)
18 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
575 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
HORI.MOUNT
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?