Cart

450BXW120MEFR16X45

RUBYCON 450BXW120MEFR16X45

image shown is a representation only

RUBYCON

BXW 120uF 450V 20% 16x45/7,5
Supplier: Rubycon
Matchcode: HFRLB120U450V7,5
Rutronik No.: KEL21406
Unit Pack: 200
MOQ: 3000
Packaging: BULK
On request
1.1704 $
3,511.20 $

Parameter

C(N)
120 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x45 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1980 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x45 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?