Cart

450BXW100MEFC18X30

RUBYCON 450BXW100MEFC18X30

image shown is a representation only

RUBYCON

BXW 100uF 450V 20% 18x30/7,5
Supplier: Rubycon
Matchcode: HFRLB100U450V7,5
Rutronik No.: KEL18188
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.29 $
1,290.00 $

Parameter

C(N)
100 µF
V(N)
450 V
Style
RADIAL
Rutronik size
18x30 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1688 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?