Cart

450BXF10MT810X16

RUBYCON 450BXF10MT810X16

image shown is a representation only

RUBYCON

BXF 10uF 450V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFRLB10U450V5,0
Rutronik No.: KEL17951
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.2995 $
1,497.50 $

Parameter

C(N)
10 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
350 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?