Cart

450BXC4R7MEFC10X16

RUBYCON 450BXC4R7MEFC10X16

image shown is a representation only

RUBYCON

BXC 4,7uF 450V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFRLB4,7U450V5,0
Rutronik No.: KEL19974
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.17796 $
177.96 $

Prices

1,000 0.17796 $
2,000 0.16428 $
5,000 0.15743 $

Parameter

C(N)
4.7 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?