Cart

450BXC2R2MEPAT810X16

RUBYCON 450BXC2R2MEPAT810X16

image shown is a representation only

RUBYCON

BXC 2,2uF 450V 20% 10x16/5,0
Supplier: Rubycon
Matchcode: HFRLB2,2U450V5,0
Rutronik No.: KEL17917
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.201 $
1,005.00 $

Prices

5,000 0.201 $
6,000 0.1929 $
10,000 0.1849 $

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?