Cart

450BXC2R2MEFC10X12.5

RUBYCON 450BXC2R2MEFC10X12.5

image shown is a representation only

RUBYCON

BXC 2,2uF 450V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFRLB2,2U450V5,0
Rutronik No.: KEL18865
Unit Pack: 1000
MOQ: 6000
Packaging: BULK
On request
0.112 $
672.00 $

Prices

6,000 0.112 $
12,000 0.1089 $

Parameter

C(N)
2.2 µF
V(N)
450 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
150 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?