Cart

450BXC22MEFCGC16X20

RUBYCON 450BXC22MEFCGC16X20

image shown is a representation only

RUBYCON

BXC 22uF 450V 20% 16x20/7,5
Supplier: Rubycon
Matchcode: HFRLB22U450V7,5
Rutronik No.: KEL19320
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.5539 $
830.85 $

Prices

1,500 0.5539 $
2,000 0.5113 $
2,500 0.49 $

Parameter

C(N)
22 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
730 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?