Cart

420MXK330MEFCSN25X40

RUBYCON 420MXK330MEFCSN25X40

image shown is a representation only

RUBYCON

MXK 330uF 420V 20% 25x40/10,0
Supplier: Rubycon
Matchcode: HTR330U420V10,0
Rutronik No.: KEL19538
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
2.98 $
1,788.00 $

Prices

600 2.98 $
1,200 2.68 $

Parameter

C(N)
330 µF
V(N)
420 V
Style
SNAP IN
Rutronik size
25x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2464 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
3.5 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?