Cart

420MXH150MEFCSN22X30

RUBYCON

MXH 150uF 420V 20% 22x30/10,0
Supplier: Rubycon
Matchcode: HTR150U420V10,0
Rutronik No.: KEL22466
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
1.44 $
864.00 $

Prices

600 1.44 $
1,200 1.33 $
1,800 1.30 $

Parameter

C(N)
150 µF
V(N)
420 V
Style
SNAP IN
Rutronik size
22x30 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1484 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
22x30 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?