Cart

420CXW220MEFR18X50

RUBYCON 420CXW220MEFR18X50

image shown is a representation only

RUBYCON

CXW 220uF 420V 20% 18x50/7,5
Supplier: Rubycon
Matchcode: HFR220U420V7,5
Rutronik No.: KEL19130
Unit Pack: 200
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.15 $
6,450.00 $

Parameter

C(N)
220 µF
V(N)
420 V
Style
RADIAL
Rutronik size
18x50 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1220 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x50 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?