Cart

400WXA47MEFCGC18X20

RUBYCON 400WXA47MEFCGC18X20

image shown is a representation only

RUBYCON

WXA 47uF 400V 20% 18x20/7,5
Supplier: Rubycon
Matchcode: HFR47U400V7,5
Rutronik No.: KEL20091
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
On request
0.5073 $
760.95 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
463 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Reel step
15 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?