Cart

400VXH470MEFCSN25X55

RUBYCON 400VXH470MEFCSN25X55

image shown is a representation only

RUBYCON

VXH 470uF 400V 20% 25x55/10,0
Supplier: Rubycon
Matchcode: HTR470U400V10,0
Rutronik No.: KEL21590
Unit Pack: 200
MOQ: 200
Packaging: BULK
Soon available
On request
On request

Parameter

C(N)
470 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x55 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
2996 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x55 mm
Formed leads
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?