Cart

400USC330MEFCSN30X35

RUBYCON 400USC330MEFCSN30X35

image shown is a representation only

RUBYCON

USC 330uF 400V 20% 30x35/10,0
Supplier: Rubycon
Matchcode: TR330U400V10,0
Rutronik No.: KEL19487
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
1.94 $
776.00 $

Prices

400 1.94 $
800 1.89 $

Parameter

C(N)
330 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x35 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2870 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Wirelength tol.
0.5 mm
Wire diameter
2 mm
Supp. case size
30x35 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?