Cart

400TXW180MEFR18X45

RUBYCON

TXW 180uF 400V 20% 18x45/7,5
Supplier: Rubycon
Matchcode: HFRLB180U400V7,5
Rutronik No.: KEL19237
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.44 $
1,440.00 $

Parameter

C(N)
180 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x45 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1560 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x45 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?