Cart

400TXW100MEFR16X35

RUBYCON 400TXW100MEFR16X35

image shown is a representation only

RUBYCON

TXW 100uF 400V 20% 16X35/7,5
Supplier: Rubycon
Matchcode: HFRLB100U400V7,5
Rutronik No.: KEL21706
Unit Pack: 500
MOQ: 3000
Packaging: BULK
On request
0.9776 $
2,932.80 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1110 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x35 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?