Cart

400MXH470MEFCSN30X40

RUBYCON 400MXH470MEFCSN30X40

image shown is a representation only

RUBYCON

MXH 470uF 400V 20% 30x40/10,0
Supplier: Rubycon
Matchcode: HTR470U400V10,0
Rutronik No.: KEL20960
Unit Pack: 100
MOQ: 400
Packaging: BULK
On request
2.98 $
1,192.00 $

Prices

400 2.98 $
800 2.90 $

Parameter

C(N)
470 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
30x40 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
2758 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
30x40 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?