Cart

400MXH180MEFCSN25X25

RUBYCON 400MXH180MEFCSN25X25

image shown is a representation only

RUBYCON

MXH 180uF 400V 20% 25x25/10,0
Supplier: Rubycon
Matchcode: HTR180U400V10,0
Rutronik No.: KEL19445
Unit Pack: 200
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.21 $
1,326.00 $

Prices

600 2.21 $
1,000 2.09 $

Parameter

C(N)
180 µF
V(N)
400 V
Style
SNAP IN
Rutronik size
25x25 mm
Pitch
10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1330 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
25x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?