Cart

400LLE2R2MEFCCE8X11.5

RUBYCON 400LLE2R2MEFCCE8X11.5

image shown is a representation only

RUBYCON

LLE 2,2uF 400V 20% 8x11/3,5 C3,
Supplier: Rubycon
Matchcode: HFRLB2,2U400V3,5
Rutronik No.: KEL18457
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0999 $
1,198.80 $

Parameter

C(N)
2.2 µF
V(N)
400 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
15000 h
I(100kHz/105°C)
80 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?