Cart

400LLE1MEFCCR6.3X11

RUBYCON 400LLE1MEFCCR6.3X11

image shown is a representation only

RUBYCON

LLE 1uF 400V 20% 6x11/2,5 C3,2
Supplier: Rubycon
Matchcode: HFRLB1U400V2,5
Rutronik No.: KEL21175
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
On request
0.0546 $
982.80 $

Parameter

C(N)
1 µF
V(N)
400 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
48 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.2 mm
Con. design
CUT 3,2
Wirelength tol.
0.3 mm
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?