Cart

400LEX3.3MEFC8X11.5

RUBYCON 400LEX3.3MEFC8X11.5

image shown is a representation only

RUBYCON

LEX 3,3uF 400V 20% 8x11/3,5
Supplier: Rubycon
Matchcode: HHER3,3U400V3,5
Rutronik No.: KEL21667
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
On request
0.1047 $
1,256.40 $

Parameter

C(N)
3.3 µF
V(N)
400 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
94 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?