Cart

400FW30VPCD14.5X37

RUBYCON 400FW30VPCD14.5X37

image shown is a representation only

RUBYCON

FW 30uF 400V -10/+20 14x37/7,5
Supplier: Rubycon
Matchcode: PSRX30U400V7,5
Rutronik No.: KEL17597
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 12/31/2020
1.85 $
925.00 $

Prices

500 1.85 $
1,000 1.76 $
1,500 1.68 $
2,000 1.50 $
Article with this quantity is not orderable.

Parameter

C(N)
30 µF
V(N)
400 V
Style
RADIAL
Rutronik size
14x37 mm
Pitch
7.5 mm
Permiss.Ta max
60 °C
Lifetime @Tamax
1000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-10 %
Permis.T(A) min
-20 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
14,5x37 mm
Formed leads
NO
Purpose of use
FLASH
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?