Cart

400CXW220MEFR18X45

RUBYCON 400CXW220MEFR18X45

image shown is a representation only

RUBYCON

CXW 220uF 400V 20% 18x45/7,5
Supplier: Rubycon
Matchcode: HFR220U400V7,5
Rutronik No.: KEL18746
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.42 $
1,420.00 $

Parameter

C(N)
220 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x45 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1800 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x45 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
A
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?