Cart

400BXW68MEFR16X25

RUBYCON 400BXW68MEFR16X25

image shown is a representation only

RUBYCON

BXW 68uF 400V 20% 16x25/7,5
Supplier: Rubycon
Matchcode: HFRLB68U400V7,5
Rutronik No.: KEL19954
Unit Pack: 600
MOQ: 3000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8439 $
2,531.70 $

Parameter

C(N)
68 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
1425 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?