Cart

400BXW33MEFR10X30

RUBYCON 400BXW33MEFR10X30

image shown is a representation only

RUBYCON

BXW 33uF 400V 20% 10x30/5,0
Supplier: Rubycon
Matchcode: HFRLB33U400V5,0
Rutronik No.: KEL18664
Unit Pack: 500
MOQ: 2000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5889 $
1,177.80 $

Prices

2,000 0.5889 $
2,500 0.5644 $

Parameter

C(N)
33 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
440 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?