Cart

400BXW120MEFR18X30

RUBYCON 400BXW120MEFR18X30

image shown is a representation only

RUBYCON

BXW 120uF 400V 20% 18x30/7,5
Supplier: Rubycon
Matchcode: HFRLB120U400V7,5
Rutronik No.: KEL19776
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
1.31 $
1,310.00 $

Prices

1,000 1.31 $
2,000 1.20 $

Parameter

C(N)
120 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x30 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
1890 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x30 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?