Cart

400BXC33MEFCCE16X20

RUBYCON 400BXC33MEFCCE16X20

image shown is a representation only

RUBYCON

BXC 33uF 400V 20% 16x20/7,5
Supplier: Rubycon
Matchcode: HFRLB33U400V7,5
Rutronik No.: KEL17115
Unit Pack: 400
MOQ: 2000
Packaging: BULK
On request
0.3785 $
757.00 $

Prices

2,000 0.3785 $
4,000 0.368 $

Parameter

C(N)
33 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
12000 h
I(100kHz/105°C)
900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire length
3.5 mm
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?