Cart

400BXA3R3MEFCT810X12.5

RUBYCON 400BXA3R3MEFCT810X12.5

image shown is a representation only

RUBYCON

BXA 3,3uF 400V 20% 10x12/5,0
Supplier: Rubycon
Matchcode: HFRLB3,3U400V5,0
Rutronik No.: KEL21482
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
On request
0.1103 $
551.50 $

Parameter

C(N)
3.3 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
BALLAST
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?