Cart

400AX8R2MEFC10X9

RUBYCON 400AX8R2MEFC10X9

image shown is a representation only

RUBYCON

AX 8,2uF 400V 20% 10x9/5,0
Supplier: Rubycon
Matchcode: HFR8,2U400V5,0
Rutronik No.: KEL20132
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.1557 $
155.70 $

Prices

1,000 0.1557 $
2,000 0.1497 $
6,000 0.1437 $
10,000 0.1377 $

Parameter

C(N)
8.2 µF
V(N)
400 V
Style
RADIAL
Rutronik size
10x9 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
128 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x9 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?