Cart

400AX4R7MEFC8X9

RUBYCON 400AX4R7MEFC8X9

image shown is a representation only

RUBYCON

AX 4,7uF 400V 20% 8x9/3,5
Supplier: Rubycon
Matchcode: HFR4,7U400V3,5
Rutronik No.: KEL19429
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
Soon available
0.0996 $
199.20 $

Prices

2,000 0.0996 $
4,000 0.095 $
6,000 0.0904 $
10,000 0.0835 $
12,000 0.0812 $

Parameter

C(N)
4.7 µF
V(N)
400 V
Style
RADIAL
Rutronik size
8x9 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
50 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x9 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?