Cart

35ZLJ680M10X25

RUBYCON 35ZLJ680M10X25

image shown is a representation only

RUBYCON

ZLJ 680uF 35V 20% 10x25/5,0
Supplier: Rubycon
Matchcode: PSRX680U35V5,0
Rutronik No.: KEL20825
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
On request
0.2184 $
873.60 $

Prices

4,000 0.2184 $
8,000 0.2124 $

Parameter

C(N)
680 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
2900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?