Cart

35ZLH560MEFCT810X20

RUBYCON 35ZLH560MEFCT810X20

image shown is a representation only

RUBYCON

ZLH 560uF 35V 20% 10x20/5,0
Supplier: Rubycon
Matchcode: PSRX560U35V5,0
Rutronik No.: KEL19778
Unit Pack: 500
MOQ: 5000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2227 $
1,113.50 $

Prices

5,000 0.2227 $
6,000 0.2138 $
10,000 0.2049 $

Parameter

C(N)
560 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
20 mOhm
I(100kHz/105°C)
1960 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?