Cart

35ZLH47MEFCCE5X11

RUBYCON 35ZLH47MEFCCE5X11

image shown is a representation only

RUBYCON

ZLH 47uF 35V 20% 5x11/2,0 C3,5
Supplier: Rubycon
Matchcode: PSRX47U35V2,0
Rutronik No.: KEL19785
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
Soon available
0.044 $
220.00 $

Prices

5,000 0.044 $
10,000 0.042 $
15,000 0.04 $
20,000 0.0369 $
40,000 0.0359 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
220 mOhm
I(100kHz/105°C)
345 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
1.5 mm
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?