Cart

35ZLH1500MEFCCE12.5X30

RUBYCON 35ZLH1500MEFCCE12.5X30

image shown is a representation only

RUBYCON

ZLH 1500uF 35V 20% 12x30/5,0
Supplier: Rubycon
Matchcode: PSRX1500U35V5,0
Rutronik No.: KEL21419
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.416 $
832.00 $

Prices

2,000 0.416 $
4,000 0.4045 $

Parameter

C(N)
1500 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x30 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
13 mOhm
I(100kHz/105°C)
3450 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?