Cart

35ZL1200MEFCGC16X20

RUBYCON 35ZL1200MEFCGC16X20

image shown is a representation only

RUBYCON

ZL 1200uF 35V 20% 16x20/7,5
Supplier: Rubycon
Matchcode: PSRX1200U35V7,5
Rutronik No.: KEL20092
Unit Pack: 250
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4584 $
687.60 $

Prices

1,500 0.4584 $
2,000 0.4195 $

Parameter

C(N)
1200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
3140 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x20 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?