Cart

35YXM33MEFR5X11

RUBYCON 35YXM33MEFR5X11

image shown is a representation only

RUBYCON

YXM 33uF 35V 20% 5x11/2,0
Supplier: Rubycon
Matchcode: HFRLB33U35V2,0
Rutronik No.: KEL21893
Unit Pack: 3000
MOQ: 18000
Packaging: BULK
On request
0.0349 $
628.20 $

Prices

18,000 0.0349 $
36,000 0.034 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.0 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
I(100kHz/105°C)
130 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?