Cart

35YXH3300MEFC18X35.5

RUBYCON 35YXH3300MEFC18X35.5

image shown is a representation only

RUBYCON

YXH 3300uF 35V 20% 18x35/7,5
Supplier: Rubycon
Matchcode: PSRX3300U35V7,5
Rutronik No.: KEL19272
Unit Pack: 200
MOQ: 1000
Packaging: BULK
On request
0.4254 $
425.40 $

Prices

1,000 0.4254 $
2,000 0.4136 $

Parameter

C(N)
3300 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
14 mOhm
I(100kHz/105°C)
4220 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?