Cart

35YXG470MEFC12.5X16

RUBYCON 35YXG470MEFC12.5X16

image shown is a representation only

RUBYCON

YXG 470uF 35V 20% 12x16/5,0
Supplier: Rubycon
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL18254
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
Soon available
0.1651 $
165.10 $

Prices

1,000 0.1651 $
2,000 0.1575 $
3,000 0.1499 $
4,000 0.1384 $
8,000 0.1346 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
49 mOhm
I(100kHz/105°C)
1450 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?