Cart

35YXG33MEFCT15X11

RUBYCON 35YXG33MEFCT15X11

image shown is a representation only

RUBYCON

YXG 33uF 35V 20% 5x11/2,5
Supplier: Rubycon
Matchcode: PSRX33U35V2,5
Rutronik No.: KEL19579
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0331 $
662.00 $

Prices

20,000 0.0331 $
26,000 0.0318 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
580 mOhm
I(100kHz/105°C)
210 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?