Cart

35YXG1800MEFCCE18X20

RUBYCON 35YXG1800MEFCCE18X20

image shown is a representation only

RUBYCON

YXG 1800uF 35V 20% 18x20/7,5 C3
Supplier: Rubycon
Matchcode: PSRX1800U35V7,5
Rutronik No.: KEL19601
Unit Pack: 200
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5539 $
553.90 $

Prices

1,000 0.5539 $
2,000 0.507 $

Parameter

C(N)
1800 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
26 mOhm
I(100kHz/105°C)
2860 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?