Cart

35YXF47MEFC6.3X11

RUBYCON 35YXF47MEFC6.3X11

image shown is a representation only

RUBYCON

YXF 47uF 35V 20% 6x11/2,5
Supplier: Rubycon
Matchcode: PSRX47U35V2,5
Rutronik No.: KEL19556
Unit Pack: 2000
MOQ: 12000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0343 $
411.60 $

Prices

12,000 0.0343 $
26,000 0.0328 $

Parameter

C(N)
47 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
400 mOhm
I(100kHz/105°C)
250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?