Cart

35USC4700MEFCSN22X25

RUBYCON 35USC4700MEFCSN22X25

image shown is a representation only

RUBYCON

USC 4700uF 35V 20% 22x25/10,0
Supplier: Rubycon
Matchcode: TR4700U35V10,0
Rutronik No.: KEL21469
Unit Pack: 200
MOQ: 600
Packaging: BULK
On request
0.881 $
528.60 $

Prices

600 0.881 $
1,200 0.8138 $
1,800 0.7914 $

Parameter

C(N)
4700 µF
V(N)
35 V
Style
SNAP IN
Rutronik size
22x25 mm
Pitch
10 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
3000 h
I(100kHz/105°C)
2829 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Supp. case size
22x25 mm
Formed leads
NA
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?