Cart

35TZV33MTMT6.3X6.1

RUBYCON 35TZV33MTMT6.3X6.1

image shown is a representation only

RUBYCON

TZV 33uF 35V 20% 6x6
Supplier: Rubycon
Matchcode: HCRL33U35V
Rutronik No.: KEL12466
Unit Pack: 1000
MOQ: 1000
Packaging: REEL PAP
Best Choice
In Stock
0.0933 $
93.30 $

Prices

1,000 0.0933 $
2,000 0.09 $
5,000 0.0861 $
10,000 0.0825 $

Parameter

C(N)
33 µF
V(N)
35 V
Style
SMD
Rutronik size
6x6 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
360 mOhm
I(100kHz/105°C)
250 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
6,3x6,1 mm
Addi.spec.
250SN
Reel step
12 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?