Cart

35TZV330MGAN10X10.5

RUBYCON 35TZV330MGAN10X10.5

image shown is a representation only

RUBYCON

TZV 330uF 35V 20% 10x10 TPA
Supplier: Rubycon
Matchcode: HCRL330U35V
Rutronik No.: KEL20152
Unit Pack: 500
MOQ: 500
Packaging: REEL PLAST
   Please login or register for custom pricing and delivery terms.
On request
0.1808 $
90.40 $

Prices

500 0.1808 $
2,000 0.1739 $
6,000 0.1669 $
10,000 0.16 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
90 mOhm
I(100kHz/105°C)
850 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?