Cart

35TZV100M8X10.5

RUBYCON 35TZV100M8X10.5

image shown is a representation only

RUBYCON

TZV 100uF 35V 20% 8x10
Supplier: Rubycon
Matchcode: HCRL100U35V
Rutronik No.: KEL19963
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
   Please login or register for custom pricing and delivery terms.
On request
0.15 $
300.00 $

Prices

2,000 0.15 $
6,000 0.1463 $
10,000 0.1402 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?