Cart

35TXV100MPLBVB8X10.5

RUBYCON 35TXV100MPLBVB8X10.5

image shown is a representation only

RUBYCON

TXV 100uF 35V 20% 10x10 VB
Supplier: Rubycon
Matchcode: HHCR100U35V
Rutronik No.: KEL20996
Unit Pack: 500
MOQ: 2000
Packaging: REEL PLAST
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.2139 $
427.80 $

Prices

2,000 0.2139 $
4,000 0.1975 $
6,000 0.1921 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
10x10 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
420 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
ANTI VIB
Supp. case size
10x10,5 mm
Reel step
16 mm
Formed leads
NO
Automotive
AEC-Q(200)
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
ABC-Code
B
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?