Cart

35TLV470MGAN12.5X13.5

RUBYCON 35TLV470MGAN12.5X13.5

image shown is a representation only

RUBYCON

TLV 470uF 35V 20% 12x13
Supplier: Rubycon
Matchcode: HCRL470U35V
Rutronik No.: KEL21592
Unit Pack: 200
MOQ: 600
Packaging: REEL PLAST
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.4316 $
258.96 $

Prices

600 0.4316 $
1,200 0.3986 $
2,400 0.3877 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
SMD
Rutronik size
12x13 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
65 mOhm
I(100kHz/105°C)
1100 mA
Packaging
REEL PLAST
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
12,5x13,5 mm
Addi.spec.
235SN
Reel step
24 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?