Cart

35TLV100M8X10.5

RUBYCON 35TLV100M8X10.5

image shown is a representation only

RUBYCON

TLV 100uF 35V 20% 8x10
Supplier: Rubycon
Matchcode: HCRL100U35V
Rutronik No.: KEL18075
Unit Pack: 500
MOQ: 2000
Packaging: REEL PAP
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1933 $
386.60 $

Prices

2,000 0.1933 $
4,000 0.1786 $
6,000 0.1737 $

Parameter

C(N)
100 µF
V(N)
35 V
Style
SMD
Rutronik size
8x10 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
160 mOhm
I(100kHz/105°C)
600 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Con. design
NA
Supp. case size
8x10,5 mm
Reel step
16 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
NA
ECCN
EAR99
Customs Tariff No.
85322200000
Country
Japan
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?